
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 6 - Digital (2), Analog/Digital (4) | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | - | |
Memory Size | 368 Bits/200 Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Includes Cable, Human Machine Interface (HMI), Battery Backup (Lithium) | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP40 | |
Software | M3 Soft | |
Approval Agency | CE, CSA, GL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 939,06000 Kč | 22 939,06 Kč |
| Unit Price without VAT: | 22 939,06000 Kč |
|---|---|
| Unit Price with VAT: | 27 756,26260 Kč |





