88970143 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 2
Unit Price: 5 990,52000 Kč
Datasheet
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970143

DigiKey Part Number
646-1115-ND
Manufacturer
Manufacturer Product Number
88970143
Description
CONTROL LOG 6 IN 4 OUT 100-240V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Expandable
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Black Characters, Green Backlight
Number of Characters Per Row
18, 18, 18, 18
Communications
-
Memory Size
368 Bits/200 Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP40
Software
M3 Soft
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes