
88970031 | |
|---|---|
DigiKey Part Number | 646-1093-ND |
Manufacturer | |
Manufacturer Product Number | 88970031 |
Description | CONTROL LOGIC 12 IN 8 OUT 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 88970031 Models |
Category | Display Type No Display |
Manufacturer Crouzet | Memory Size 368 Bits/200 Words |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Features Battery Backup (Lithium) |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Number of Inputs and Type 12 - Digital (6), Analog/Digital (6) | Ingress Protection IP40 |
Number of Outputs and Type 8 - Relay | Software M3 Soft |
Expandable Non-Expandable | Approval Agency CE, CSA, GL, UL |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 464,20000 Kč | 8 464,20 Kč |
| Unit Price without VAT: | 8 464,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 241,68200 Kč |















