84872130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872130

DigiKey Part Number
646-1144-ND
Manufacturer
Manufacturer Product Number
84872130
Description
RELAY MONITOR VOLT 15-600V ADJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC/DC
Trip Status
Energized High
Trip Range
15 ~ 600V AC/DC
Delay Time
0.1 Sec ~ 3 Sec
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 707,53000 Kč3 707,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 707,53000 Kč
Unit Price with VAT:4 486,11130 Kč