Sub-Base DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sub-Base DIN Rail
81532104
81532104

81532104

DigiKey Part Number
966-1029-ND
Manufacturer
Manufacturer Product Number
81532104
Description
SUB-BASE DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sub-Base DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Logic Element
Manufacturer
Crouzet
Mounting Type
DIN Rail
Packaging
Box
Features
Rotatable Connector
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Type
Sub-Base
Weight
0.115 lb (52.16 g)
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 063,76000 Kč1 063,76 Kč
Unit Price without VAT:1 063,76000 Kč
Unit Price with VAT:1 287,14960 Kč