Negative Output Position Detector Relay Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81505435

DigiKey Part Number
966-1117-ND
Manufacturer
Manufacturer Product Number
81505435
Description
POS DET REL NEG OUT SUBBASE MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Negative Output Position Detector Relay Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air, Inert Gas
Manufacturer
Crouzet
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Packaging
Box
Mounting Type
Sub-Base Mount
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Type
Position Detector Relay
Mechanical Life
10,000,000 Cycles
Function
Negative Output
Weight
0.077 lb (34.93 g)
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
52 841,03000 Kč14 205,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 841,03000 Kč
Unit Price with VAT:3 437,64630 Kč