



Category | Orifice Diameter 0.098" (2.50mm) |
Manufacturer Crouzet | Fluid Type Air, Inert Gas |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Type Pressure Switch | Mechanical Life 3,000,000 Cycles |
Function Positive Output | Weight 0.35 lb (160 g) |
Operating Pressure 30 ~ 116 PSI (2 ~ 8 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 720,03000 Kč | 11 720,03 Kč |
| Unit Price without VAT: | 11 720,03000 Kč |
|---|---|
| Unit Price with VAT: | 14 181,23630 Kč |



