Parametric Equivalent

A5EB-B9-C7F-RC-SBC | |
|---|---|
DigiKey Part Number | 1057-A5EB-B9-C7F-RC-SBC-ND |
Manufacturer | |
Manufacturer Product Number | A5EB-B9-C7F-RC-SBC |
Description | AGILEX 5E SINGLE BOARD COMPUTER, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A55, ARM® Cortex®-A76 1.8GHz 8GB 64GB eMMC, 32MB QSPI |
Datasheet | Datasheet |
Category | Speed 1.8GHz |
Manufacturer Critical Link LLC | Flash Size 64GB eMMC, 32MB QSPI |
Packaging Bulk | RAM Size 8GB |
Part Status Active | Connector Type RJ45 |
Module/Board Type MPU Core | Size / Dimension 8.500" L x 6.000" W (215.90mm x 152.40mm) |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-A76 | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5EB-B9-C7F-RC-SBC-X | Critical Link LLC | 0 | 1057-A5EB-B9-C7F-RC-SBC-X-ND | 55 375,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 375,32000 Kč | 55 375,32 Kč |
| Unit Price without VAT: | 55 375,32000 Kč |
|---|---|
| Unit Price with VAT: | 67 004,13720 Kč |




