
80-001643 | |
|---|---|
DigiKey Part Number | 1057-80-001643-ND |
Manufacturer | |
Manufacturer Product Number | 80-001643 |
Description | MITYSOM-AM62 6254-TX-XXD-RI-GP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6254-TX-XXD-RI, AM6254 MitySOM ARM® Cortex®-A53, Cortex®-M4F MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | 6254-TX-XXD-RI, AM6254 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 428,10000 Kč | 9 428,10 Kč |
| Unit Price without VAT: | 9 428,10000 Kč |
|---|---|
| Unit Price with VAT: | 11 408,00100 Kč |




