
80-000540 | |
|---|---|
DigiKey Part Number | 80-000540-ND |
Manufacturer | |
Manufacturer Product Number | 80-000540 |
Description | EVAL BOARD FOR ISO1176 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ISO1176 - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ISO1176 | |
Primary Attributes | PROFIBUS RS-485 Transceiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,85000 Kč | 1 048,85 Kč |
| Unit Price without VAT: | 1 048,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,10850 Kč |




