AM3359 MitySOM ARM® Cortex®-A8 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80-000462

DigiKey Part Number
80-000462-ND
Manufacturer
Manufacturer Product Number
80-000462
Description
AM3359 EVAL BRD
Customer Reference
Detailed Description
AM3359 MitySOM ARM® Cortex®-A8 MPU Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MPU
Mfr
Core Processor
ARM® Cortex®-A8
Series
Utilized IC / Part
AM3359
Packaging
Bulk
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 323,47000 Kč10 323,47 Kč
Manufacturers Standard Package
Unit Price without VAT:10 323,47000 Kč
Unit Price with VAT:12 491,39870 Kč