MitySOM Embedded Module ARM® Cortex®-A8, AM3359 NEON™ SIMD 720MHz 64KB (Internal), 256MB (External) 256MB (NAND), 8MB (NOR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3359-GX-226-RC

DigiKey Part Number
3359-GX-226-RC-ND
Manufacturer
Manufacturer Product Number
3359-GX-226-RC
Description
IC MOD CORTEX-A8 720MHZ 64KB
Customer Reference
Detailed Description
MitySOM Embedded Module ARM® Cortex®-A8, AM3359 NEON™ SIMD 720MHz 64KB (Internal), 256MB (External) 256MB (NAND), 8MB (NOR)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Co-Processor
NEON™ SIMD
Manufacturer
Critical Link LLC
Speed
720MHz
Series
Flash Size
256MB (NAND), 8MB (NOR)
Packaging
Bulk
RAM Size
64KB (Internal), 256MB (External)
Part Status
Obsolete
Connector Type
SO-DIMM-204
Module/Board Type
MPU Core
Size / Dimension
2.660" L x 1.500" W (67.60mm x 38.10mm)
Core Processor
ARM® Cortex®-A8, AM3359
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 187,99000 Kč4 187,99 Kč
Manufacturers Standard Package
Unit Price without VAT:4 187,99000 Kč
Unit Price with VAT:5 067,46790 Kč