
XQERDO-H2-0000-000000701 | |
|---|---|
DigiKey Part Number | XQERDO-H2-0000-000000701TR-ND - Tape & Reel (TR) XQERDO-H2-0000-000000701CT-ND - Cut Tape (CT) XQERDO-H2-0000-000000701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQERDO-H2-0000-000000701 |
Description | LED XLAMP XQE RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 71lm (67lm ~ 74lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 26,39700 Kč | 263,97 Kč |
| 50 | 25,64740 Kč | 1 282,37 Kč |
| 100 | 23,61810 Kč | 2 361,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,47856 Kč | 5 369,64 Kč |
| 500 | 20,11706 Kč | 10 058,53 Kč |
| 1 250 | 18,52417 Kč | 23 155,21 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |





