LED Lighting Color XLamp® XQ-E Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQERDO-H0-0000-000000701

DigiKey Part Number
90-XQERDO-H0-0000-000000701TR-ND - Tape & Reel (TR)
90-XQERDO-H0-0000-000000701CT-ND - Cut Tape (CT)
90-XQERDO-H0-0000-000000701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQERDO-H0-0000-000000701
Description
LED XLAMP XQE RED-ORG 615NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
92 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
71lm (67lm ~ 74lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1023,93800 Kč239,38 Kč
5023,25740 Kč1 162,87 Kč
10021,41800 Kč2 141,80 Kč
20019,47775 Kč3 895,55 Kč
50019,27616 Kč9 638,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,79847 Kč50 395,41 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč