
XQEBLU-H2-0000-000000Z01 | |
|---|---|
DigiKey Part Number | XQEBLU-H2-0000-000000Z01TR-ND - Tape & Reel (TR) XQEBLU-H2-0000-000000Z01CT-ND - Cut Tape (CT) XQEBLU-H2-0000-000000Z01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H2-0000-000000Z01 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 31,70000 Kč | 317,00 Kč |
| 50 | 30,79940 Kč | 1 539,97 Kč |
| 100 | 28,36350 Kč | 2 836,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,79408 Kč | 6 448,52 Kč |
| 500 | 24,15902 Kč | 12 079,51 Kč |
| 1 250 | 22,31538 Kč | 27 894,23 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |






