
XQEBLU-00-0000-000000201 | |
|---|---|
DigiKey Part Number | XQEBLU-00-0000-000000201TR-ND - Tape & Reel (TR) XQEBLU-00-0000-000000201CT-ND - Cut Tape (CT) XQEBLU-00-0000-000000201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-00-0000-000000201 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 34,31100 Kč | 343,11 Kč |
| 50 | 33,33640 Kč | 1 666,82 Kč |
| 100 | 30,69910 Kč | 3 069,91 Kč |
| 200 | 27,91790 Kč | 5 583,58 Kč |
| 500 | 26,14838 Kč | 13 074,19 Kč |
| 1 000 | 24,14791 Kč | 24 147,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,14781 Kč | 48 295,62 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |






