XQEAWT-H2-0000-00000HBE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 15,74857 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,47776 Kč
Datasheet
LED Lighting XLamp® XQ-E White, Warm 2700K 2.9V 350mA 120° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-H2-0000-00000HBE8

DigiKey Part Number
XQEAWT-H2-0000-00000HBE8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAWT-H2-0000-00000HBE8
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Warm 2700K 2.9V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
2700K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
97lm (94lm ~ 100lm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
350mA
Thermal Resistance of Package
6°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
96 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAWT-H0-0000-00000HBE8Cree LED0XQEAWT-H0-0000-00000HBE8-ND15,74857 KčParametric Equivalent
XQEAWT-H2-0000-00000LBE8Cree LED0XQEAWT-H2-0000-00000LBE8-ND19,47776 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,12700 Kč5 031,75 Kč
50020,04890 Kč10 024,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,12700 Kč
Unit Price with VAT:24,35367 Kč