XLamp XQ-E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-H2-0000-00000BEE5

DigiKey Part Number
XQEAWT-H2-0000-00000BEE5TR-ND - Tape & Reel (TR)
XQEAWT-H2-0000-00000BEE5CT-ND - Cut Tape (CT)
XQEAWT-H2-0000-00000BEE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEAWT-H2-0000-00000BEE5
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Neutral 4000K 2.9V 350mA 110° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
118lm (114lm ~ 122lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,63000 Kč28,63 Kč
1027,19700 Kč271,97 Kč
5026,42200 Kč1 321,10 Kč
10024,33380 Kč2 433,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25022,12944 Kč5 532,36 Kč
50020,72668 Kč10 363,34 Kč
1 25019,15550 Kč23 944,38 Kč
Manufacturers Standard Package
Unit Price without VAT:28,63000 Kč
Unit Price with VAT:34,64230 Kč