XQEAWT-H0-0000-00000BFE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,91812 Kč
Datasheet
LED Lighting XLamp® XQ-E White, Cool 6500K 2.9V 350mA 120° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-H0-0000-00000BFE1

DigiKey Part Number
90-XQEAWT-H0-0000-00000BFE1TR-ND - Tape & Reel (TR)
90-XQEAWT-H0-0000-00000BFE1CT-ND - Cut Tape (CT)
90-XQEAWT-H0-0000-00000BFE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEAWT-H0-0000-00000BFE1
Description
LED XLAMP COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Cool 6500K 2.9V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6500K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
350mA
Thermal Resistance of Package
6°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
124 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAWT-H2-0000-00000BFE1Cree LED0XQEAWT-H2-0000-00000BFE1-ND27,91812 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,83806 Kč65 514,18 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč