
XQEAPA-00-0000-P00000901 | |
|---|---|
DigiKey Part Number | 90-XQEAPA-00-0000-P00000901TR-ND - Tape & Reel (TR) 90-XQEAPA-00-0000-P00000901CT-ND - Cut Tape (CT) 90-XQEAPA-00-0000-P00000901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPA-00-0000-P00000901 |
Description | XLAMP XQ-E PHOSPHOR CONVERTED AM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Current - Test 350mA | Supplier Device Package 0606 |
Voltage - Forward (Vf) (Typ) 2.85V | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Lumens/Watt @ Current - Test 84 lm/W | Height - Seated (Max) 0.071" (1.82mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAPA-00-0000-000000801 | Cree LED | 464 | XQEAPA-00-0000-000000801CT-ND | 36,50000 Kč | Parametric Equivalent |
| XQEAPA-00-0000-000000901 | Cree LED | 2 014 | XQEAPA-00-0000-000000901CT-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 24,17200 Kč | 241,72 Kč |
| 50 | 23,48320 Kč | 1 174,16 Kč |
| 100 | 21,62720 Kč | 2 162,72 Kč |
| 200 | 19,66780 Kč | 3 933,56 Kč |
| 500 | 19,46444 Kč | 9 732,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,89296 Kč | 33 785,92 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |



