LED Lighting Xlamp® XQ-A White 3V 175mA 100° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAAWT-02-0000-00000H3E5

DigiKey Part Number
XQAAWT-02-0000-00000H3E5TR-ND - Tape & Reel (TR)
XQAAWT-02-0000-00000H3E5CT-ND - Cut Tape (CT)
XQAAWT-02-0000-00000H3E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQAAWT-02-0000-00000H3E5
Description
LED XLAMP WHITE 1616 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XQ-A White 3V 175mA 100° 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XQAAWT-02-0000-00000H3E5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
350mA
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1019,15000 Kč191,50 Kč
5018,60420 Kč930,21 Kč
10017,13440 Kč1 713,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,58220 Kč3 895,55 Kč
50014,59444 Kč7 297,22 Kč
1 25013,43872 Kč16 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč