LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8861Y-13

DigiKey Part Number
AL8861Y-13DITR-ND - Tape & Reel (TR)
AL8861Y-13DICT-ND - Cut Tape (CT)
AL8861Y-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8861Y-13
Description
IC LED DRV RGLTR PWM SOT89-5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
AL8861Y-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
36V
Current - Output / Channel
1.5A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,40700 Kč94,07 Kč
258,42440 Kč210,61 Kč
1007,35140 Kč735,14 Kč
2506,83948 Kč1 709,87 Kč
5006,53080 Kč3 265,40 Kč
1 0006,27672 Kč6 276,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,00845 Kč15 021,12 Kč
5 0005,84673 Kč29 233,65 Kč
7 5005,76571 Kč43 242,83 Kč
12 5005,67599 Kč70 949,88 Kč
17 5005,62356 Kč98 412,30 Kč
25 0005,57312 Kč139 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč