XPLAWT-H1-0000-000BU40E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 60,47445 Kč
Datasheet
LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-H1-0000-000BU40E5

DigiKey Part Number
XPLAWT-H1-0000-000BU40E5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPLAWT-H1-0000-000BU40E5
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
350lm (340lm ~ 360lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
113 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100104,31810 Kč10 431,81 Kč
30095,24693 Kč28 574,08 Kč
50086,17580 Kč43 087,90 Kč
1 00077,10466 Kč77 104,66 Kč
2 50063,49795 Kč158 744,88 Kč
Manufacturers Standard Package
Unit Price without VAT:104,31810 Kč
Unit Price with VAT:126,22490 Kč