
XPLAWT-H0-0000-0000V2051 | |
|---|---|
DigiKey Part Number | XPLAWT-H0-0000-0000V2051TR-ND - Tape & Reel (TR) XPLAWT-H0-0000-0000V2051CT-ND - Cut Tape (CT) XPLAWT-H0-0000-0000V2051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-H0-0000-0000V2051 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 410lm (400lm ~ 420lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,48000 Kč | 152,48 Kč |
| 10 | 144,85200 Kč | 1 448,52 Kč |
| 50 | 140,73580 Kč | 7 036,79 Kč |
| 100 | 129,60430 Kč | 12 960,43 Kč |
| 200 | 117,86345 Kč | 23 572,69 Kč |
| 500 | 110,39234 Kč | 55 196,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 101,65040 Kč | 101 650,40 Kč |
| Unit Price without VAT: | 152,48000 Kč |
|---|---|
| Unit Price with VAT: | 184,50080 Kč |














