
XPLAWT-H0-0000-0000U6051 | |
|---|---|
DigiKey Part Number | XPLAWT-H0-0000-0000U6051TR-ND - Tape & Reel (TR) XPLAWT-H0-0000-0000U6051CT-ND - Cut Tape (CT) XPLAWT-H0-0000-0000U6051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-H0-0000-0000U6051 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 126 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 390lm (380lm ~ 400lm) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,63000 Kč | 117,63 Kč |
| 10 | 111,74400 Kč | 1 117,44 Kč |
| 50 | 108,56960 Kč | 5 428,48 Kč |
| 100 | 99,98130 Kč | 9 998,13 Kč |
| 200 | 90,92475 Kč | 18 184,95 Kč |
| 500 | 87,11510 Kč | 43 557,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,41710 Kč | 78 417,10 Kč |
| Unit Price without VAT: | 117,63000 Kč |
|---|---|
| Unit Price with VAT: | 142,33230 Kč |














