Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPLAWT-02-0000-0000V5050 | |
|---|---|
DigiKey Part Number | XPLAWT-02-0000-0000V5050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLAWT-02-0000-0000V5050 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 470lm (460lm ~ 480lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-00-0000-0000V5050 | Cree LED | 0 | XPLAWT-00-0000-0000V5050CT-ND | 70,97000 Kč | Parametric Equivalent |
| XPLAWT-00-0000-0000V5051 | Cree LED | 2 906 | XPLAWT-00-0000-0000V5051CT-ND | 70,97000 Kč | Parametric Equivalent |
| XPLAWT-02-0000-0000V5051 | Cree LED | 0 | XPLAWT-02-0000-0000V5051-ND | 117,51572 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 123,03484 Kč | 30 758,71 Kč |
| 500 | 115,23534 Kč | 57 617,67 Kč |
| 1 250 | 106,04040 Kč | 132 550,50 Kč |
| Unit Price without VAT: | 123,03484 Kč |
|---|---|
| Unit Price with VAT: | 148,87216 Kč |















