LED Lighting XLamp® XP-L White, Warm 3000K 2.95V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-000LU60E7

DigiKey Part Number
XPLAWT-00-0000-000LU60E7TR-ND - Tape & Reel (TR)
XPLAWT-00-0000-000LU60E7CT-ND - Cut Tape (CT)
XPLAWT-00-0000-000LU60E7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-000LU60E7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Warm 3000K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
390lm (380lm ~ 400lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1067,02600 Kč670,26 Kč
5065,11900 Kč3 255,95 Kč
10059,97030 Kč5 997,03 Kč
20054,53810 Kč10 907,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,08058 Kč25 540,29 Kč
1 00047,03573 Kč47 035,73 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč