
XPLAWT-00-0000-0000V50E2 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-0000V50E2TR-ND - Tape & Reel (TR) XPLAWT-00-0000-0000V50E2CT-ND - Cut Tape (CT) XPLAWT-00-0000-0000V50E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V50E2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5700K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 470lm (460lm ~ 480lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 67,76000 Kč | 677,60 Kč |
| 50 | 65,83240 Kč | 3 291,62 Kč |
| 100 | 60,62690 Kč | 6 062,69 Kč |
| 200 | 55,13465 Kč | 11 026,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,63988 Kč | 25 819,94 Kč |
| 1 000 | 47,55075 Kč | 47 550,75 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |














