
XPLAWT-00-0000-0000V50E2 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-0000V50E2TR-ND - Tape & Reel (TR) XPLAWT-00-0000-0000V50E2CT-ND - Cut Tape (CT) XPLAWT-00-0000-0000V50E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V50E2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5700K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 470lm (460lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,16000 Kč | 71,16 Kč |
| 10 | 67,59900 Kč | 675,99 Kč |
| 50 | 65,67620 Kč | 3 283,81 Kč |
| 100 | 60,48300 Kč | 6 048,30 Kč |
| 200 | 55,00380 Kč | 11 000,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,51732 Kč | 25 758,66 Kč |
| 1 000 | 47,43789 Kč | 47 437,89 Kč |
| Unit Price without VAT: | 71,16000 Kč |
|---|---|
| Unit Price with VAT: | 86,10360 Kč |














