XPLAWT-00-0000-0000V40E2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 91,35700 Kč
Datasheet
XPLAWT-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-0000V40E2

DigiKey Part Number
XPLAWT-00-0000-0000V40E2TR-ND - Tape & Reel (TR)
XPLAWT-00-0000-0000V40E2CT-ND - Cut Tape (CT)
XPLAWT-00-0000-0000V40E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-0000V40E2
Description
LED XLAMP COOL WHITE 5700K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Cool 5700K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
450lm (440lm ~ 460lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,41000 Kč64,41 Kč
1061,19200 Kč611,92 Kč
5059,45360 Kč2 972,68 Kč
10054,75110 Kč5 475,11 Kč
20049,79165 Kč9 958,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,63502 Kč23 317,51 Kč
1 00042,94221 Kč42 942,21 Kč
Manufacturers Standard Package
Unit Price without VAT:64,41000 Kč
Unit Price with VAT:77,93610 Kč