
XPLAWT-00-0000-0000V4051 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-0000V4051TR-ND - Tape & Reel (TR) XPLAWT-00-0000-0000V4051CT-ND - Cut Tape (CT) XPLAWT-00-0000-0000V4051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V4051 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 145 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 450lm (440lm ~ 460lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-00-0000-0000V4050 | Cree LED | 908 | XPLAWT-00-0000-0000V4050CT-ND | 2,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 50 | 58,52980 Kč | 2 926,49 Kč |
| 100 | 53,90190 Kč | 5 390,19 Kč |
| 200 | 49,01880 Kč | 9 803,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,91170 Kč | 22 955,85 Kč |
| 1 000 | 42,20619 Kč | 42 206,19 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |














