


XPGDPR-LS-0000-00G01 | |
|---|---|
DigiKey Part Number | 90-XPGDPR-LS-0000-00G01TR-ND - Tape & Reel (TR) 90-XPGDPR-LS-0000-00G01CT-ND - Cut Tape (CT) 90-XPGDPR-LS-0000-00G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDPR-LS-0000-00G01 |
Description | LED XLAMP XPG3 RED 645NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XP-G3 Red 645nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 645nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 525mW | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 47,19400 Kč | 471,94 Kč |
| 50 | 45,85120 Kč | 2 292,56 Kč |
| 100 | 42,22630 Kč | 4 222,63 Kč |
| 200 | 38,40150 Kč | 7 680,30 Kč |
| 500 | 37,90600 Kč | 18 953,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,04871 Kč | 33 048,71 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |




