
XPEWHT-L1-0000-00F02 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-00F02TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-00F02CT-ND - Cut Tape (CT) XPEWHT-L1-0000-00F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00F02 |
Description | LED XLAMP COOL WHITE 6350K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Cool 6350K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00F02 Models |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6350K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 50 | 40,70260 Kč | 2 035,13 Kč |
| 100 | 37,48140 Kč | 3 748,14 Kč |
| 200 | 34,08605 Kč | 6 817,21 Kč |
| 500 | 31,92536 Kč | 15 962,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,39741 Kč | 29 397,41 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |














