
XPEWHT-L1-0000-00DE4 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-00DE4TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-00DE4CT-ND - Cut Tape (CT) XPEWHT-L1-0000-00DE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00DE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Neutral 4500K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00DE4 Models |
Category | Lumens/Watt @ Current - Test 104 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 50 | 34,88600 Kč | 1 744,30 Kč |
| 100 | 32,12690 Kč | 3 212,69 Kč |
| 200 | 29,21660 Kč | 5 843,32 Kč |
| 500 | 28,71266 Kč | 14 356,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,19760 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |














