
XPEWHT-L1-0000-00BE7 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-00BE7TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-00BE7CT-ND - Cut Tape (CT) XPEWHT-L1-0000-00BE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00BE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 3000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00BE7 Models |
Category | Lumens/Watt @ Current - Test 91 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 38,30000 Kč | 383,00 Kč |
| 50 | 37,21260 Kč | 1 860,63 Kč |
| 100 | 34,26870 Kč | 3 426,87 Kč |
| 200 | 31,16420 Kč | 6 232,84 Kč |
| 500 | 30,06032 Kč | 15 030,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,87765 Kč | 26 877,65 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |



















