
XPEWHT-L1-0000-00BE5 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-00BE5TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-00BE5CT-ND - Cut Tape (CT) XPEWHT-L1-0000-00BE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00BE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Neutral 4000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00BE5 Models |
Category | Lumens/Watt @ Current - Test 91 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 50 | 26,74720 Kč | 1 337,36 Kč |
| 100 | 24,63070 Kč | 2 463,07 Kč |
| 200 | 22,39960 Kč | 4 479,92 Kč |
| 500 | 20,97952 Kč | 10 489,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,31816 Kč | 19 318,16 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |














