XPEBGR-L1-0000-00M02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,89000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,18000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,26000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,94000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,47033 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,52983 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,42784 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,53833 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,59782 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,38000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,04180 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,74230 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,87829 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,93778 Kč
Datasheet
Image for XPEBGR-L1-0000-00M02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBGR-L1-0000-00M02

DigiKey Part Number
90-XPEBGR-L1-0000-00M02TR-ND - Tape & Reel (TR)
90-XPEBGR-L1-0000-00M02CT-ND - Cut Tape (CT)
90-XPEBGR-L1-0000-00M02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBGR-L1-0000-00M02
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
525nm (520nm ~ 530nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
186 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
176lm (172lm ~ 180lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,82875 Kč48 828,75 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč