XPEBGR-L1-0000-00K02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 46,62000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 53,75000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 47,88000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 37,79661 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,27685 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,00659 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,47645 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 63,41000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 43,67605 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 43,04590 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 46,40579 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 47,87565 Kč
Datasheet
Image for XPEBGR-L1-0000-00K02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBGR-L1-0000-00K02

DigiKey Part Number
90-XPEBGR-L1-0000-00K02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBGR-L1-0000-00K02
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
525nm (520nm ~ 530nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
169 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
160lm (156lm ~ 164lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,32654 Kč36 326,54 Kč
Manufacturers Standard Package
Unit Price without VAT:36,32654 Kč
Unit Price with VAT:43,95511 Kč