Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBFR-LW-0000-00C01 | |
|---|---|
DigiKey Part Number | 90-XPEBFR-LW-0000-00C01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBFR-LW-0000-00C01 |
Description | XLAMP XP-E GEN 2 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 438mW (425mW ~ 450mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,60560 Kč | 50 605,60 Kč |
| Unit Price without VAT: | 50,60560 Kč |
|---|---|
| Unit Price with VAT: | 61,23278 Kč |






