XPEBFR-LF-0000-00A01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 42,83613 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 990
Unit Price: 71,39000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 50,60560 Kč

Parametric Equivalent


Cree LED
In Stock: 954
Unit Price: 54,59000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 570
Unit Price: 57,11000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 980
Unit Price: 60,89000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 45,98583 Kč

Parametric Equivalent


Cree LED
In Stock: 1 995
Unit Price: 71,39000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 50,60560 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 15,60151 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBFR-LF-0000-00A01

DigiKey Part Number
90-XPEBFR-LF-0000-00A01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBFR-LF-0000-00A01
Description
XLAMP XP-E GEN 2 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.85V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
388mW (375mW ~ 400mW)
Temperature - Test
25°C
Viewing Angle
145°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,98583 Kč45 985,83 Kč
Manufacturers Standard Package
Unit Price without VAT:45,98583 Kč
Unit Price with VAT:55,64285 Kč