XPCGRN-L1-R250-00603 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,58931 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,74824 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,74824 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 006
Unit Price: 1,12000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,82440 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,82440 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,82440 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,90939 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,90939 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,90939 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,99438 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,99438 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,15960 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,37376 Kč
Datasheet
LED Lighting Color XLamp® XP-C Green 530nm (525nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCGRN-L1-R250-00603

DigiKey Part Number
90-XPCGRN-L1-R250-00603TR-ND - Tape & Reel (TR)
90-XPCGRN-L1-R250-00603CT-ND - Cut Tape (CT)
90-XPCGRN-L1-R250-00603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPCGRN-L1-R250-00603
Description
LED XLAMP XPC GREEN 530NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Green 530nm (525nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
530nm (525nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
55 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,56736 Kč7 141,84 Kč
50026,75650 Kč13 378,25 Kč
1 25024,56766 Kč30 709,58 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč