XPCGRN-L1-0000-00402 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,26626 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 43,19289 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 006
Unit Price: 27,72000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,36806 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,36806 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 53,35592 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 58,64740 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 58,64740 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,69752 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,97032 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,97032 Kč
Datasheet
LED Lighting Color XLamp® XP-C Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCGRN-L1-0000-00402

DigiKey Part Number
XPCGRN-L1-0000-00402-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCGRN-L1-0000-00402
Description
LED XLAMP XPC GREEN 525NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
525nm (520nm ~ 530nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
45 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
54lm (52lm ~ 57lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,19289 Kč43 192,89 Kč
Manufacturers Standard Package
Unit Price without VAT:43,19289 Kč
Unit Price with VAT:52,26340 Kč