XPCGRN-L1-0000-00901 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,46786 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,56766 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,56766 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 37,80000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,50759 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,50759 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,44731 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,44731 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 28,56736 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,48860 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,48860 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 16
Unit Price: 41,58000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,05996 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,05996 Kč
Datasheet
LED Lighting Color XLamp® XP-C Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCGRN-L1-0000-00901

DigiKey Part Number
XPCGRN-L1-0000-00901-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCGRN-L1-0000-00901
Description
LED XLAMP XPC GREEN 528NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
71 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,71757 Kč27 717,57 Kč
Manufacturers Standard Package
Unit Price without VAT:27,71757 Kč
Unit Price with VAT:33,53826 Kč