XPCAMB-L1-R250-00603 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,44575 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,44575 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,69398 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,69398 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 28,26337 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 220
Unit Price: 36,71000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,27492 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,92060 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,82200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,14404 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,00804 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 42,89976 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,36901 Kč
Datasheet
LED Lighting Color XLamp® XP-C Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCAMB-L1-R250-00603

DigiKey Part Number
XPCAMB-L1-R250-00603-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCAMB-L1-R250-00603
Description
LED XLAMP XPC AMB 593NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
593nm (590nm ~ 595nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
15°C/W
Lumens/Watt @ Current - Test
84 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCAMB-L1-0000-00401Cree LED090-XPCAMB-L1-0000-00401CT-ND27,53000 KčParametric Equivalent
XPCAMB-L1-0000-00403Cree LED0XPCAMB-L1-0000-00403-ND23,44575 KčParametric Equivalent
XPCAMB-L1-0000-00501Cree LED0XPCAMB-L1-0000-00501-ND23,44575 KčParametric Equivalent
XPCAMB-L1-0000-00503Cree LED0XPCAMB-L1-0000-00503-ND25,69398 KčParametric Equivalent
XPCAMB-L1-0000-00601Cree LED0XPCAMB-L1-0000-00601-ND25,69398 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25038,69112 Kč9 672,78 Kč
50038,54096 Kč19 270,48 Kč
Manufacturers Standard Package
Unit Price without VAT:38,69112 Kč
Unit Price with VAT:46,81626 Kč