Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCAMB-L1-0000-00503 | |
|---|---|
DigiKey Part Number | XPCAMB-L1-0000-00503-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCAMB-L1-0000-00503 |
Description | LED XLAMP XPC AMB 593NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 59lm (57lm ~ 62lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 593nm (590nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 77 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCAMB-L1-0000-00301 | Cree LED | 2 664 | 90-XPCAMB-L1-0000-00301CT-ND | 27,53000 Kč | Parametric Equivalent |
| XPCAMB-L1-0000-00303 | Cree LED | 0 | XPCAMB-L1-0000-00303-ND | 20,22984 Kč | Parametric Equivalent |
| XPCAMB-L1-0000-00401 | Cree LED | 0 | 90-XPCAMB-L1-0000-00401CT-ND | 27,53000 Kč | Parametric Equivalent |
| XPCAMB-L1-0000-00403 | Cree LED | 0 | XPCAMB-L1-0000-00403-ND | 23,44575 Kč | Parametric Equivalent |
| XPCAMB-L1-0000-00501 | Cree LED | 0 | XPCAMB-L1-0000-00501-ND | 23,44575 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,69398 Kč | 25 693,98 Kč |
| Unit Price without VAT: | 25,69398 Kč |
|---|---|
| Unit Price with VAT: | 31,08972 Kč |







