
XPCAMB-L1-0000-00301 | |
|---|---|
DigiKey Part Number | 90-XPCAMB-L1-0000-00301TR-ND - Tape & Reel (TR) 90-XPCAMB-L1-0000-00301CT-ND - Cut Tape (CT) 90-XPCAMB-L1-0000-00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCAMB-L1-0000-00301 |
Description | LED XLAMP XPC AMB 590NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCAMB-L1-0000-00301 Models |
Category | Luminous Flux @ Current/Temperature 49lm (46lm ~ 52lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 64 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSW-F51Y1-0LPNM-AA3A5 | Everlight Electronics Co Ltd | 9 | 1080-1303-1-ND | 110,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 26,15300 Kč | 261,53 Kč |
| 50 | 25,41040 Kč | 1 270,52 Kč |
| 100 | 23,39990 Kč | 2 339,99 Kč |
| 200 | 21,27990 Kč | 4 255,98 Kč |
| 500 | 21,05988 Kč | 10 529,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,35284 Kč | 18 352,84 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |






