LED Lighting Color SHWO Amber 589nm (585nm ~ 593nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSW-F51Y1-0LPNM-AA3A5

DigiKey Part Number
1080-1303-2-ND - Tape & Reel (TR)
1080-1303-1-ND - Cut Tape (CT)
1080-1303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELSW-F51Y1-0LPNM-AA3A5
Description
LED SHWO AMBER 589NM SMD
Customer Reference
Detailed Description
LED Lighting Color SHWO Amber 589nm (585nm ~ 593nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
56lm (52lm ~ 60lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
589nm (585nm ~ 593nm)
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Current - Test
350mA
Height - Seated (Max)
0.088" (2.23mm)
Voltage - Forward (Vf) (Typ)
2.35V
Thermal Resistance of Package
12°C/W
Lumens/Watt @ Current - Test
68 lm/W
Base Product Number
Current - Max
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCAMB-L1-0000-00301Cree LED2 66490-XPCAMB-L1-0000-00301CT-ND27,53000 KčParametric Equivalent
XPCAMB-L1-R250-00401Cree LED220XPCAMB-L1-R250-00401CT-ND36,71000 KčParametric Equivalent
XPEAMB-L1-0000-00301Cree LED5 157XPEAMB-L1-0000-00301CT-ND42,55000 KčParametric Equivalent
XPEAMB-L1-0000-00601Cree LED1 728XPEAMB-L1-0000-00601CT-ND51,72000 KčParametric Equivalent
XPEAMB-L1-R250-00401Cree LED566XPEAMB-L1-R250-00401CT-ND50,05000 KčParametric Equivalent
In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,95000 Kč110,95 Kč
1082,75500 Kč827,55 Kč
10066,16620 Kč6 616,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40059,75988 Kč23 903,95 Kč
80059,64855 Kč47 718,84 Kč
Manufacturers Standard Package
Unit Price without VAT:110,95000 Kč
Unit Price with VAT:134,24950 Kč