LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLDCL-00-R250-00C5AAA02

DigiKey Part Number
90-XMLDCL-00-R250-00C5AAA02TR-ND - Tape & Reel (TR)
90-XMLDCL-00-R250-00C5AAA02CT-ND - Cut Tape (CT)
90-XMLDCL-00-R250-00C5AAA02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMLDCL-00-R250-00C5AAA02
Description
XLAMP XMLDCL HD LIGHT EMITTING D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XMLDCL-00-R250-00C5AAA02 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
80lm Red, 155lm Green, 23lm Blue, 155lm White
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
Wavelength
625nm Red, 528nm Green, 458nm Blue, 6850K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Height - Seated (Max)
0.124" (3.15mm)
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White
Thermal Resistance of Package
0.8°C/W
Lumens/Watt @ Current - Test
109 lm/W Red, 170 lm/W Green, 23 lm/W Blue, 153 lm/W White
Base Product Number
Current - Max
1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,64000 Kč205,64 Kč
10195,35300 Kč1 953,53 Kč
50189,80180 Kč9 490,09 Kč
100174,78990 Kč17 478,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250158,95560 Kč39 738,90 Kč
500148,87990 Kč74 439,95 Kč
1 250137,02097 Kč171 276,21 Kč
Manufacturers Standard Package
Unit Price without VAT:205,64000 Kč
Unit Price with VAT:248,82440 Kč