
XHP50D-H0-0000-0D0ZF440G | |
|---|---|
DigiKey Part Number | 90-XHP50D-H0-0000-0D0ZF440GTR-ND - Tape & Reel (TR) 90-XHP50D-H0-0000-0D0ZF440GCT-ND - Cut Tape (CT) 90-XHP50D-H0-0000-0D0ZF440GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-H0-0000-0D0ZF440G |
Description | LED XLAMP NEUTRAL WHT 4000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Neutral 4000K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 755lm (730lm ~ 780lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 134,05100 Kč | 1 340,51 Kč |
| 50 | 130,24220 Kč | 6 512,11 Kč |
| 100 | 119,94060 Kč | 11 994,06 Kč |
| 200 | 109,07515 Kč | 21 815,03 Kč |
| 500 | 107,94652 Kč | 53 973,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,07146 Kč | 94 071,46 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |




