
XHP35B-00-0000-0D0BE20E3 | |
|---|---|
DigiKey Part Number | XHP35B-00-0000-0D0BE20E3TR-ND - Tape & Reel (TR) XHP35B-00-0000-0D0BE20E3CT-ND - Cut Tape (CT) XHP35B-00-0000-0D0BE20E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0D0BE20E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 5000K 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP35B-00-0000-0D0BE20E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 613lm (590lm ~ 635lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 135° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.109" (2.78mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 101,33600 Kč | 1 013,36 Kč |
| 50 | 98,45540 Kč | 4 922,77 Kč |
| 100 | 90,66940 Kč | 9 066,94 Kč |
| 200 | 82,45600 Kč | 16 491,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,22938 Kč | 38 614,69 Kč |
| 1 000 | 71,18343 Kč | 71 183,43 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |








